Surge Protection Device (SPD) 27V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8448960000

DigiKey Part Number
8448960000-ND
Manufacturer
Manufacturer Product Number
8448960000
Description
OVP C-LOOP 24VAC 1.25A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 27V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
27V
Manufacturer
Weidmüller
Current - Discharge (Max) (8/20µS)
5 kA
Series
Voltage - Protection Level (VP) (2416)
130 V
Packaging
Bulk
Operating Temperature
-40°C ~ 60°C
Part Status
Active
Mounting Type
DIN Rail
Form
Module Only
Approval Agency
CE, UL
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,501.59000₹6,501.59
10₹5,887.39800₹58,873.98
30₹5,614.92233₹1,68,447.67
50₹5,492.55060₹2,74,627.53
100₹5,330.75170₹5,33,075.17
Manufacturers Standard Package