
9012020000 | |
|---|---|
DigiKey Part Number | 9012020000-ND |
Manufacturer | |
Manufacturer Product Number | 9012020000 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,445.16000 | ₹35,445.16 |
| 5 | ₹32,855.52000 | ₹1,64,277.60 |
| 10 | ₹31,800.56100 | ₹3,18,005.61 |
| 25 | ₹30,459.14880 | ₹7,61,478.72 |