
9021110000 | |
|---|---|
DigiKey Part Number | 281-5115-ND |
Manufacturer | |
Manufacturer Product Number | 9021110000 |
Description | CONN FERRULE 12AWG ORNGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹15.56200 | ₹155.62 |
| 25 | ₹14.57440 | ₹364.36 |
| 50 | ₹13.86600 | ₹693.30 |
| 100 | ₹13.19510 | ₹1,319.51 |
| 250 | ₹12.36764 | ₹3,091.91 |
| 500 | ₹11.77684 | ₹5,888.42 |
| 1,000 | ₹11.21307 | ₹11,213.07 |
| 2,500 | ₹10.51064 | ₹26,276.60 |







