9124213500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ₹7,445.56000
Datasheet
Circuit Breaker Thermal Magnetic 16A 250 V AC 80 V DC Push to Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 16A 250 V AC 80 V DC Push to Reset DIN Rail
9124213500
9124213500
Circuit Breaker Basics - Another Teaching Moment

9124213500

DigiKey Part Number
281-6167-ND
Manufacturer
Manufacturer Product Number
9124213500
Description
CIR BRKR 16A 250VAC 80VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 16A 250 V AC 80 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16A
Manufacturer
Weidmüller
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7940116363Weidmüller0281-7940116363-ND₹7,445.56000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,168.57000₹9,168.57
5₹7,603.79200₹38,018.96
10₹7,012.34000₹70,123.40
50₹5,801.14540₹2,90,057.27
100₹5,341.33770₹5,34,133.77
Manufacturers Standard Package