




0114660000 | |
|---|---|
DigiKey Part Number | 281-5334-ND |
Manufacturer | |
Manufacturer Product Number | 0114660000 |
Description | SWITCH ROCKER SPDT 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 250 V |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Screw Terminal |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹4,661.16400 | ₹46,611.64 |