


1005270300 | |
|---|---|
DigiKey Part Number | 281-6907-ND |
Manufacturer | |
Manufacturer Product Number | 1005270300 |
Description | CBL 3POS RCPT TO PLUG RA 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle (2) | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Y-Adapter on One End | |
Cable Type | Round - Split | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,944.68000 | ₹2,944.68 |
| 10 | ₹2,503.06900 | ₹25,030.69 |
| 25 | ₹2,346.34880 | ₹58,658.72 |
| 50 | ₹2,234.41400 | ₹1,11,720.70 |
| 100 | ₹2,127.84640 | ₹2,12,784.64 |
| 250 | ₹1,994.79544 | ₹4,98,698.86 |