
1064840000 | |
|---|---|
DigiKey Part Number | 1064840000-ND |
Manufacturer | |
Manufacturer Product Number | 1064840000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC, 212VDC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 150VAC, 212VDC |
Manufacturer Weidmüller | Current - Discharge (Nom) (8/20µS) 1.5 kA |
Series | Current - Discharge (Max) (8/20µS) 12 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 600 V |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Surge Protection Module | Mounting Type DIN Rail |
Form Base + Module | Approval Agency CE, CSA, EX, OVE, UL |
Number of Poles 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,851.74000 | ₹8,851.74 |
| 5 | ₹7,341.19400 | ₹36,705.97 |
| 10 | ₹6,770.14900 | ₹67,701.49 |
| 50 | ₹5,601.05640 | ₹2,80,052.82 |
| 100 | ₹5,157.25800 | ₹5,15,725.80 |