
1176040000 | |
|---|---|
DigiKey Part Number | 281-4380-ND |
Manufacturer | |
Manufacturer Product Number | 1176040000 |
Description | SIGNAL CONVERTER/DISCONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Passive Isolator Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Isolator | |
Input Type | Current | |
Input Range (Current, Voltage) | 4 ~ 20mA | |
Input Range (Additional) | 100Hz | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 300V (Working), 2500V (Test) | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,124.56000 | ₹19,124.56 |
| 10 | ₹17,317.12700 | ₹1,73,171.27 |
| 25 | ₹16,645.74080 | ₹4,16,143.52 |
| 50 | ₹16,155.20960 | ₹8,07,760.48 |