
1193610000 | |
|---|---|
DigiKey Part Number | 1193610000-ND |
Manufacturer | |
Manufacturer Product Number | 1193610000 |
Description | VGM32-MS68 15-25 BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M32 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,754.69000 | ₹1,754.69 |
| 10 | ₹1,491.25600 | ₹14,912.56 |
| 25 | ₹1,397.86440 | ₹34,946.61 |
| 50 | ₹1,331.16200 | ₹66,558.10 |
| 100 | ₹1,267.64640 | ₹1,26,764.64 |
| 250 | ₹1,188.34888 | ₹2,97,087.22 |
| 500 | ₹1,131.69924 | ₹5,65,849.62 |