1220140000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 6
Unit Price: ₹1,584.16200
Datasheet
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220140000

DigiKey Part Number
1220140000-ND
Manufacturer
Manufacturer Product Number
1220140000
Description
RELAY GEN PURPOSE DPST 16A 12V
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator, Test Button
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Last Time Buy
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
16 A
Approval Agency
cURus
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
4000VA
Coil Resistance
100 Ohms
Coil Current
120 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1220140000Weidmüller61220140000-ND₹1,584.16200Parametric Equivalent
Last Time Buy
Marketplace Stock: 6 View Now
Last Time Buy Date: 31/05/2026
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹2,123.52300₹21,235.23
Manufacturers Standard Package

Other Suppliers on DigiKey

6In Stock
Ships from WEC