Network Switch - Unmanaged 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 8 Ports IP30
1241270000
1241270000

1241270000

DigiKey Part Number
281-3567-ND
Manufacturer
Manufacturer Product Number
1241270000
Description
NETWORK SWITCH-UNMANAGED 8 PORT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
Weidmüller
Copper Type
10/100/1000
Packaging
Bulk
Connector Type
RJ45
Part Status
Active
Voltage - Input
9.6 ~ 45VDC
Type
Switch - Unmanaged
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
8
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹61,465.49000₹61,465.49
Manufacturers Standard Package