
1248770000 | |
|---|---|
DigiKey Part Number | 1248770000-ND |
Manufacturer | |
Manufacturer Product Number | 1248770000 |
Description | SFX 9/40 S MC NE GE (YELLOW) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.54" W x 1.58" L (13.6mm x 40.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Cable Diameter 0.276" ~ 1.575" (7.00mm ~ 40.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Yellow |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.54" W x 1.58" L (13.6mm x 40.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 10 | ₹98.03200 | ₹980.32 |
| 25 | ₹85.35840 | ₹2,133.96 |
| 80 | ₹72.18425 | ₹5,774.74 |
| 160 | ₹65.92913 | ₹10,548.66 |
| 320 | ₹60.78641 | ₹19,451.65 |
| 560 | ₹57.35930 | ₹32,121.21 |
| 1,040 | ₹54.22709 | ₹56,396.17 |
| 5,040 | ₹48.69560 | ₹2,45,425.82 |