
1306140000 | |
|---|---|
DigiKey Part Number | 281-1306140000-ND |
Manufacturer | |
Manufacturer Product Number | 1306140000 |
Description | KLIPPON POK 256012 EX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Cover Included 23.622" L x 4.724" W (600.00mm x 120.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 23.622" L x 4.724" W (600.00mm x 120.00mm) | |
Height | 9.843" (250.00mm) | |
Area (L x W) | 112in² (720cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.248" (6.29mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53,489.70000 | ₹53,489.70 |
| 5 | ₹47,244.74200 | ₹2,36,223.71 |
| 10 | ₹45,000.26500 | ₹4,50,002.65 |