New at DigiKey
Image for 1307880000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1307880000

DigiKey Part Number
281-1307880000-ND
Manufacturer
Manufacturer Product Number
1307880000
Description
VSSC4 GDT 240VUC 2X10KA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 288V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
288V
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
20 kA
Voltage - Protection Level (VP) (2416)
1.3 kV
Operating Temperature
-40°C ~ 70°C
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹2,743.76800₹13,718.84
10₹2,530.00000₹25,300.00
100₹2,256.29400₹2,25,629.40
Manufacturers Standard Package