
1312160200 | |
|---|---|
DigiKey Part Number | 281-1312160200-ND |
Manufacturer | |
Manufacturer Product Number | 1312160200 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,827.03000 | ₹4,827.03 |
| 10 | ₹4,103.07300 | ₹41,030.73 |
| 25 | ₹3,846.27080 | ₹96,156.77 |
| 50 | ₹3,662.84340 | ₹1,83,142.17 |
| 100 | ₹3,488.20360 | ₹3,48,820.36 |
| 250 | ₹3,303.85000 | ₹8,25,962.50 |