AC or DC DIN Rail Power Supply 1 Output 24V 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 3A
1478100000
1478100000

1478100000

DigiKey Part Number
281-3358-ND
Manufacturer
Manufacturer Product Number
1478100000
Description
AC/DC DIN RAIL SUPPLY 24V 72W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 277 VAC
DC Voltage - Input (Min)
80V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3A
Power (Watts)
72W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20
Size / Dimension
4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm)
Approval Agency
CE, cULus, cuRus, EAC, TUV
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 145
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13,909.87000₹13,909.87
10₹12,225.63000₹1,22,256.30
25₹11,613.58480₹2,90,339.62
50₹11,170.97000₹5,58,548.50
Manufacturers Standard Package