DRM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRM Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1542460000

DigiKey Part Number
281-6348-ND
Manufacturer
Manufacturer Product Number
1542460000
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Max
Load - Max Switching
2500VA
Coil Current
36.9 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE
Relay Type
Grade
-
Qualification
-
Coil Resistance
650 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,573.89000₹1,573.89
10₹1,401.98000₹14,019.80
25₹1,338.81200₹33,470.30
50₹1,292.85240₹64,642.62
100₹1,248.44180₹1,24,844.18
250₹1,192.02804₹2,98,007.01
500₹1,151.02556₹5,75,512.78
Manufacturers Standard Package