



1594470000 | |
|---|---|
DigiKey Part Number | 281-5689-ND |
Manufacturer | |
Manufacturer Product Number | 1594470000 |
Description | TERM BLK 3P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹427.72000 | ₹427.72 |
| 10 | ₹303.78600 | ₹3,037.86 |
| 25 | ₹266.10200 | ₹6,652.55 |
| 50 | ₹242.60040 | ₹12,130.02 |
| 100 | ₹223.18050 | ₹22,318.05 |
| 250 | ₹203.06348 | ₹50,765.87 |
| 500 | ₹191.37608 | ₹95,688.04 |
| 1,000 | ₹182.17024 | ₹1,82,170.24 |
| 5,000 | ₹167.88837 | ₹8,39,441.85 |