
1718480004 | |
|---|---|
DigiKey Part Number | 1718480004-ND |
Manufacturer | |
Manufacturer Product Number | 1718480004 |
Description | VT SF 2/12 NEUTRAL GE V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.14" W x 0.47" L (3.6mm x 12.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.14" W x 0.47" L (3.6mm x 12.0mm) | |
Cable Diameter | 0.087" ~ 0.114" (2.20mm ~ 2.90mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹27.58300 | ₹275.83 |
| 25 | ₹24.15400 | ₹603.85 |
| 50 | ₹21.74960 | ₹1,087.48 |
| 100 | ₹19.59700 | ₹1,959.70 |
| 250 | ₹17.20212 | ₹4,300.53 |
| 500 | ₹15.72234 | ₹7,861.17 |
| 1,000 | ₹14.50626 | ₹14,506.26 |
| 5,000 | ₹12.52606 | ₹62,630.30 |