



1739630000 | |
|---|---|
DigiKey Part Number | 281-3795-ND |
Manufacturer | |
Manufacturer Product Number | 1739630000 |
Description | CONN TERM BLK FEED THRU 2-12 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 2-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 125 A | |
Voltage - IEC | 800V | |
Current - UL | 120 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,323.94000 | ₹3,323.94 |
| 10 | ₹2,400.93700 | ₹24,009.37 |
| 30 | ₹2,121.90733 | ₹63,657.22 |
| 50 | ₹2,021.48380 | ₹1,01,074.19 |
| 100 | ₹1,909.93090 | ₹1,90,993.09 |
| 250 | ₹1,798.33324 | ₹4,49,583.31 |
| 500 | ₹1,735.31714 | ₹8,67,658.57 |
