
1772330000 | |
|---|---|
DigiKey Part Number | 1772330000-ND |
Manufacturer | |
Manufacturer Product Number | 1772330000 |
Description | CABLE GLAND 22-32MM M40 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹868.49000 | ₹868.49 |
| 10 | ₹738.31300 | ₹7,383.13 |
| 25 | ₹692.07360 | ₹17,301.84 |
| 50 | ₹659.01140 | ₹32,950.57 |
| 100 | ₹627.55180 | ₹62,755.18 |
| 250 | ₹588.27948 | ₹1,47,069.87 |
| 500 | ₹560.22304 | ₹2,80,111.52 |
| 1,000 | ₹533.51221 | ₹5,33,512.21 |