
1782350000 | |
---|---|
DigiKey Part Number | 281-5879-ND |
Manufacturer | |
Manufacturer Product Number | 1782350000 |
Description | CONN TERM BLK PARTITION RAIL BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For Z Series |
Datasheet | Datasheet |
EDA/CAD Models | 1782350000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹161.51000 | ₹161.51 |
10 | ₹116.24900 | ₹1,162.49 |
25 | ₹101.30560 | ₹2,532.64 |
50 | ₹91.61520 | ₹4,580.76 |
100 | ₹83.42450 | ₹8,342.45 |
250 | ₹74.72616 | ₹18,681.54 |
500 | ₹69.57748 | ₹34,788.74 |
1,000 | ₹65.46705 | ₹65,467.05 |
5,000 | ₹58.99950 | ₹2,94,997.50 |