



1845320000 | |
|---|---|
DigiKey Part Number | 1845320000-ND |
Manufacturer | |
Manufacturer Product Number | 1845320000 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹323.36000 | ₹323.36 |
| 10 | ₹230.63500 | ₹2,306.35 |
| 25 | ₹201.50560 | ₹5,037.64 |
| 50 | ₹183.22240 | ₹9,161.12 |
| 100 | ₹167.99570 | ₹16,799.57 |
| 250 | ₹152.11684 | ₹38,029.21 |
| 500 | ₹142.84296 | ₹71,421.48 |
| 1,000 | ₹135.51015 | ₹1,35,510.15 |
| 5,000 | ₹124.09170 | ₹6,20,458.50 |