Wire Marker, Cable Tie 0.43" W x 2.36" L (11.0mm x 60.0mm) Yellow Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1860150000

DigiKey Part Number
281-3539-ND
Manufacturer
Manufacturer Product Number
1860150000
Description
WIRE MARKR CBL TIE 11MMX60MM YLW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.43" W x 2.36" L (11.0mm x 60.0mm) Yellow Polyamide (PA), Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.43" W x 2.36" L (11.0mm x 60.0mm)
Cable Diameter
0.276" ~ 1.575" (7.00mm ~ 40.00mm)
Legend
Blank
Color
Yellow
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹917.88000₹917.88
10₹780.15300₹7,801.53
25₹731.24920₹18,281.23
50₹696.34180₹34,817.09
100₹663.10230₹66,310.23
250₹621.60280₹1,55,400.70
500₹591.95848₹2,95,979.24
1,000₹563.73709₹5,63,737.09