



1870500000 | |
|---|---|
DigiKey Part Number | 281-8320-ND |
Manufacturer | |
Manufacturer Product Number | 1870500000 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1870500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 10 | ₹98.03200 | ₹980.32 |
| 25 | ₹85.32120 | ₹2,133.03 |
| 50 | ₹77.06480 | ₹3,853.24 |
| 100 | ₹70.02930 | ₹7,002.93 |
| 250 | ₹62.50172 | ₹15,625.43 |
| 500 | ₹58.02320 | ₹29,011.60 |
| 1,000 | ₹54.43740 | ₹54,437.40 |
| 5,000 | ₹48.77020 | ₹2,43,851.00 |