
1901040000 | |
|---|---|
DigiKey Part Number | 281-1901040000-ND |
Manufacturer | |
Manufacturer Product Number | 1901040000 |
Description | HDC 10A SDLU 1M25G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer Weidmüller | Size / Dimension 3.150" L x 1.969" W x 2.736" H (80.00mm x 50.00mm x 69.50mm) |
Series | Housing Color Gray |
Packaging Box | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 2 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,561.57000 | ₹3,561.57 |