Image for 2420940000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2420940000

DigiKey Part Number
281-2420940000-ND
Manufacturer
Manufacturer Product Number
2420940000
Description
CMA-31-250-5A-5VA-1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
250 A Current Sense Transformer 50Hz DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Frequency Range
50Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
250 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
2.362" L x 2.047" W (60.00mm x 52.00mm)
Height - Seated (Max)
3.185" (80.90mm)
Termination Style
Terminal Block
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,036.00000₹3,036.00
Manufacturers Standard Package