
2420950000 | |
|---|---|
DigiKey Part Number | 281-2420950000-ND |
Manufacturer | |
Manufacturer Product Number | 2420950000 |
Description | CMA-31-200-5A-5VA-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 A Current Sense Transformer 50Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 200 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.362" L x 2.047" W (60.00mm x 52.00mm) | |
Height - Seated (Max) | 3.185" (80.90mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,844.04000 | ₹2,844.04 |
| 10 | ₹2,559.91300 | ₹25,599.13 |
| 25 | ₹2,453.81120 | ₹61,345.28 |
| 50 | ₹2,376.18700 | ₹1,18,809.35 |
| 100 | ₹2,300.74370 | ₹2,30,074.37 |
| 250 | ₹2,204.35956 | ₹5,51,089.89 |