
2421380000 | |
|---|---|
DigiKey Part Number | 281-2421380000-ND |
Manufacturer | |
Manufacturer Product Number | 2421380000 |
Description | CMA-31-60-5A-1,25VA-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 A Current Sense Transformer 50Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 60 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.362" L x 2.047" W (60.00mm x 52.00mm) | |
Height - Seated (Max) | 3.185" (80.90mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,105.89000 | ₹3,105.89 |
| 10 | ₹2,794.92800 | ₹27,949.28 |
| 25 | ₹2,678.98560 | ₹66,974.64 |
| 50 | ₹2,594.11180 | ₹1,29,705.59 |
| 100 | ₹2,511.68890 | ₹2,51,168.89 |
| 250 | ₹2,406.37936 | ₹6,01,594.84 |