Terminal Block Connector 2 Position Feed Through Black, Yellow 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Black, Yellow 12-30 AWG
2429520000
2429520000

2429520000

DigiKey Part Number
281-2429520000-ND
Manufacturer
Manufacturer Product Number
2429520000
Description
WDU 2.5 GE/SW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black, Yellow 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Weidmüller
Current - IEC
24 A
Series
Voltage - IEC
800V
Packaging
Box
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-4mm²
Type
Feed Through
Color
Black, Yellow
Number of Positions
2
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
5.1mm
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹226.44000₹226.44
10₹162.14400₹1,621.44
25₹141.38160₹3,534.54
50₹128.11220₹6,405.61
100₹116.97640₹11,697.64
300₹103.27493₹30,982.48
500₹98.33546₹49,167.73
1,000₹92.84773₹92,847.73
5,000₹84.24872₹4,21,243.60
Manufacturers Standard Package