


2466970000 | |
|---|---|
DigiKey Part Number | 281-6370-ND |
Manufacturer | |
Manufacturer Product Number | 2466970000 |
Description | AC/DC DIN RAIL SUPPLY 24V 72W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 277 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 410V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 72W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing | |
Size / Dimension | 4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,610.29000 | ₹17,610.29 |
| 10 | ₹15,477.91500 | ₹1,54,779.15 |
| 25 | ₹14,703.11080 | ₹3,67,577.77 |
| 50 | ₹14,142.87640 | ₹7,07,143.82 |











