AC or DC DIN Rail Power Supply 1 Output 45 ~ 56V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2467150000

DigiKey Part Number
281-2467150000-ND
Manufacturer
Manufacturer Product Number
2467150000
Description
PRO TOP3 480W 48V 10A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 45 ~ 56V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (3 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
800V
Voltage - Output 1
45 ~ 56V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
560W
Voltage - Isolation
3.5 kV
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, PFC
Size / Dimension
4.92" L x 2.68" W x 5.12" H (125.0mm x 68.0mm x 130.0mm)
Approval Agency
cULus, EAC, TUV
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹43,958.63000₹43,958.63
10₹38,636.03400₹3,86,360.34
25₹36,701.75320₹9,17,543.83
Manufacturers Standard Package