



2579620000 | |
|---|---|
DigiKey Part Number | 281-2579620000-ND |
Manufacturer | |
Manufacturer Product Number | 2579620000 |
Description | AIO23 1.5 2SI OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Disconnect, Feed Through Orange 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Open | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 12 A | |
Voltage - IEC | 220V | |
Current - UL | 13 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹873.69000 | ₹873.69 |
| 10 | ₹619.72900 | ₹6,197.29 |
| 25 | ₹547.33680 | ₹13,683.42 |
| 50 | ₹503.36020 | ₹25,168.01 |
| 100 | ₹467.66890 | ₹46,766.89 |
| 250 | ₹431.25528 | ₹1,07,813.82 |
| 500 | ₹410.36986 | ₹2,05,184.93 |
| 1,000 | ₹394.05121 | ₹3,94,051.21 |
