


2584550000 | |
|---|---|
DigiKey Part Number | 281-3936-ND |
Manufacturer | |
Manufacturer Product Number | 2584550000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.591" ~ 0.630" (15.00mm ~ 16.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.591" ~ 0.630" (15.00mm ~ 16.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹328.01000 | ₹328.01 |
| 10 | ₹278.71900 | ₹2,787.19 |
| 25 | ₹261.21880 | ₹6,530.47 |
| 50 | ₹248.73200 | ₹12,436.60 |
| 100 | ₹236.85090 | ₹23,685.09 |
| 250 | ₹222.01752 | ₹55,504.38 |
| 500 | ₹211.42226 | ₹1,05,711.13 |
| 1,000 | ₹201.33674 | ₹2,01,336.74 |
| 2,500 | ₹188.74265 | ₹4,71,856.62 |