
2593360000 | |
|---|---|
DigiKey Part Number | 281-2593360000-ND |
Manufacturer | |
Manufacturer Product Number | 2593360000 |
Description | RCMA-B22-D175-4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 kA Rogowski Coil Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 kA | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,965.67000 | ₹14,965.67 |
| 10 | ₹13,439.28500 | ₹1,34,392.85 |
| 25 | ₹12,873.16120 | ₹3,21,829.03 |
| 50 | ₹12,459.82560 | ₹6,22,991.28 |