
2593400000 | |
|---|---|
DigiKey Part Number | 281-2593400000-ND |
Manufacturer | |
Manufacturer Product Number | 2593400000 |
Description | RCMC-5000-1A-P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 kA Rogowski Coil Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 kA | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 3.071" L x 0.909" W (78.00mm x 23.10mm) | |
Height - Seated (Max) | 3.937" (100.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,894.28000 | ₹19,894.28 |
| 10 | ₹17,859.56300 | ₹1,78,595.63 |
| 25 | ₹17,105.66960 | ₹4,27,641.74 |
| 50 | ₹17,026.23780 | ₹8,51,311.89 |