Parametric Equivalent
Parametric Equivalent

2618550000 | |
|---|---|
DigiKey Part Number | 281-2618550000-ND |
Manufacturer | |
Manufacturer Product Number | 2618550000 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 33 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 8 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 363.6 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,060.34000 | ₹2,060.34 |
| 10 | ₹1,835.29800 | ₹18,352.98 |
| 30 | ₹1,736.45900 | ₹52,093.77 |
| 50 | ₹1,692.33240 | ₹84,616.62 |
| 100 | ₹1,634.18420 | ₹1,63,418.42 |
| 250 | ₹1,560.32504 | ₹3,90,081.26 |
| 500 | ₹1,506.63684 | ₹7,53,318.42 |


