Network Switch - Unmanaged 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2682380000

DigiKey Part Number
281-2682380000-ND
Manufacturer
Manufacturer Product Number
2682380000
Description
IE-SW-EL08-8POE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Weidmüller
PoE Ports
8
Packaging
Box
Connector Type
RJ45
Part Status
Active
Voltage - Input
12V ~ 57V
Type
Switch - Unmanaged
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
8
Operating Temperature
-40°C ~ 75°C
Copper Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹58,260.82000₹58,260.82
5₹51,495.14200₹2,57,475.71
10₹49,068.57900₹4,90,685.79
Manufacturers Standard Package