Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701550010

DigiKey Part Number
281-2701550010-ND
Manufacturer
Manufacturer Product Number
2701550010
Description
IE-C6FP8LV0010M40M40-V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Violet
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,031.57000₹1,031.57
10₹876.41400₹8,764.14
25₹821.52760₹20,538.19
50₹782.29640₹39,114.82
100₹744.96620₹74,496.62
250₹698.35080₹1,74,587.70
500₹665.04612₹3,32,523.06
1,000₹633.34144₹6,33,341.44
Manufacturers Standard Package