1.5 kA Current Sense Transformer 50Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2728150000

DigiKey Part Number
281-2728150000-ND
Manufacturer
Manufacturer Product Number
2728150000
Description
KCMA-8-1500-5A-15VA1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.5 kA Current Sense Transformer 50Hz DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Frequency Range
50Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
1.5 kA
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
2.283" L x 6.102" W (57.99mm x 154.99mm)
Height - Seated (Max)
7.795" (197.99mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹19,978.15000₹19,978.15
10₹17,935.78900₹1,79,357.89
25₹17,178.91360₹4,29,472.84
50₹16,626.58160₹8,31,329.08
Manufacturers Standard Package