
2847710000 | |
|---|---|
DigiKey Part Number | 281-2847710000-ND |
Manufacturer | |
Manufacturer Product Number | 2847710000 |
Description | AL2C 4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 10 | ₹156.36600 | ₹1,563.66 |
| 25 | ₹136.34960 | ₹3,408.74 |
| 50 | ₹123.52740 | ₹6,176.37 |
| 100 | ₹112.73640 | ₹11,273.64 |
| 250 | ₹101.36772 | ₹25,341.93 |
| 500 | ₹94.66766 | ₹47,333.83 |
| 1,000 | ₹89.34208 | ₹89,342.08 |
| 5,000 | ₹80.99392 | ₹4,04,969.60 |
