



2874900000 | |
|---|---|
DigiKey Part Number | 281-2874900000-ND |
Manufacturer | |
Manufacturer Product Number | 2874900000 |
Description | PE TERMINAL, SNAP IN, GREEN/YELL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | SNAP IN | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,302.74000 | ₹1,302.74 |
| 10 | ₹926.26900 | ₹9,262.69 |
| 25 | ₹821.78880 | ₹20,544.72 |
| 50 | ₹758.90680 | ₹37,945.34 |
| 100 | ₹708.19500 | ₹70,819.50 |
| 250 | ₹656.74884 | ₹1,64,187.21 |
| 500 | ₹627.38034 | ₹3,13,690.17 |
| 1,000 | ₹604.50317 | ₹6,04,503.17 |