



2894060000 | |
|---|---|
DigiKey Part Number | 281-2894060000-ND |
Manufacturer | |
Manufacturer Product Number | 2894060000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Black 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through, Isolated | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 36V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode, LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,846.72000 | ₹3,846.72 |
| 10 | ₹2,790.82800 | ₹27,908.28 |
| 25 | ₹2,520.23400 | ₹63,005.85 |
| 50 | ₹2,361.72460 | ₹1,18,086.23 |
| 100 | ₹2,236.13780 | ₹2,23,613.78 |
| 250 | ₹2,110.78216 | ₹5,27,695.54 |