Similar

67100595 | |
|---|---|
DigiKey Part Number | 67100595-ND |
Manufacturer | |
Manufacturer Product Number | 67100595 |
Description | RS232-RS422/485 CONV #CE-002 |
Customer Reference | |
Detailed Description | Plastic, Non Specified |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | - | |
Color | - | |
Material | Plastic, Non Specified |
