



7760056073 | |
|---|---|
DigiKey Part Number | 7760056073-ND |
Manufacturer | |
Manufacturer Product Number | 7760056073 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 150 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹870.36000 | ₹870.36 |
| 10 | ₹775.49400 | ₹7,754.94 |
| 25 | ₹740.56760 | ₹18,514.19 |
| 50 | ₹715.18400 | ₹35,759.20 |
| 100 | ₹690.63870 | ₹69,063.87 |
| 250 | ₹659.45868 | ₹1,64,864.67 |
| 500 | ₹636.79212 | ₹3,18,396.06 |
| 1,000 | ₹614.89155 | ₹6,14,891.55 |