
7760056087 | |
|---|---|
DigiKey Part Number | 7760056087-ND |
Manufacturer | |
Manufacturer Product Number | 7760056087 |
Description | RELAY GEN PURPOSE 4PDT 5A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Socketable | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹941.18000 | ₹941.18 |
| 10 | ₹838.86000 | ₹8,388.60 |
| 25 | ₹801.02680 | ₹20,025.67 |
| 50 | ₹773.57420 | ₹38,678.71 |
| 100 | ₹747.01630 | ₹74,701.63 |
| 250 | ₹713.28292 | ₹1,78,320.73 |
| 500 | ₹688.76568 | ₹3,44,382.84 |
| 1,000 | ₹665.07407 | ₹6,65,074.07 |