Off-Delay Time Delay Relay SPST-NO (1 Form A) 0.01 Sec ~ 0.1 Sec Delay 0.1A @ 48VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8228690000

DigiKey Part Number
281-4976-ND
Manufacturer
Manufacturer Product Number
8228690000
Description
RELAY TIME DELAY 0.1SEC 0.1A 48V
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPST-NO (1 Form A) 0.01 Sec ~ 0.1 Sec Delay 0.1A @ 48VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Off-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
0.01 Sec ~ 0.1 Sec
Contact Rating @ Voltage
0.1A @ 48VDC
Voltage - Supply
24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.