Surge Protection Device (SPD) 30V MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8449150000

DigiKey Part Number
8449150000-ND
Manufacturer
Manufacturer Product Number
8449150000
Description
SPD 30V 2 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 30V MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
30V
Manufacturer
Weidmüller
Current - Discharge (Max) (8/20µS)
112 A
Series
Voltage - Protection Level (VP) (2416)
65 V
Packaging
Bulk
Operating Temperature
-40°C ~ 60°C
Part Status
Active
Mounting Type
DIN Rail
Form
Module Only
Approval Agency
CE
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,542.11000₹2,542.11
10₹2,302.53300₹23,025.33
30₹2,196.08333₹65,882.50
50₹2,148.23540₹1,07,411.77
100₹2,084.97150₹2,08,497.15
250₹2,004.18112₹5,01,045.28
Manufacturers Standard Package