
8836630000 | |
|---|---|
DigiKey Part Number | 8836630000-ND |
Manufacturer | |
Manufacturer Product Number | 8836630000 |
Description | RELAY TIME DELAY 0.1SEC 0.4A 30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 0.1 Sec Delay 0.4A @ 30VDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Relay Type | Solid State Relay | |
Function | Off-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 0.1 Sec | |
Contact Rating @ Voltage | 0.4A @ 30VDC | |
Voltage - Supply | 24VDC | |
Termination Style | Connector | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,168.57000 | ₹9,168.57 |