



8921030000 | |
---|---|
DigiKey Part Number | 281-3397-ND |
Manufacturer | |
Manufacturer Product Number | 8921030000 |
Description | RELAY GEN PURPOSE 4PDT 6A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 31.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 766.8 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,648.00000 | ₹2,648.00 |
10 | ₹2,358.26600 | ₹23,582.66 |
25 | ₹2,251.86640 | ₹56,296.66 |
50 | ₹2,174.52040 | ₹1,08,726.02 |
100 | ₹2,099.78360 | ₹2,09,978.36 |
250 | ₹2,004.85312 | ₹5,01,213.28 |